
R413F122050T0K | |
|---|---|
DigiKey Part Number | 399-R413F122050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R413F122050T0K |
Description | CAP FILM 2200PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F122050T0K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.91900 | $29.19 |
| 50 | $2.20000 | $110.00 |
| 100 | $1.97890 | $197.89 |
| 500 | $1.60664 | $803.32 |
| 1,800 | $1.41012 | $2,538.22 |
| 3,600 | $1.32990 | $4,787.64 |
| 5,400 | $1.28971 | $6,964.43 |

