
R413D1220JMT0K | |
---|---|
DigiKey Part Number | 399-R413D1220JMT0K-ND |
Manufacturer | |
Manufacturer Product Number | R413D1220JMT0K |
Description | CAP FILM 2200PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413D1220JMT0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $4.51900 | $45.19 |
50 | $3.49360 | $174.68 |
100 | $3.17670 | $317.67 |
500 | $2.64148 | $1,320.74 |
1,000 | $2.47610 | $2,476.10 |
3,000 | $2.27181 | $6,815.43 |
5,000 | $2.19628 | $10,981.40 |