
R413D1150JMT0K | |
---|---|
DigiKey Part Number | 399-R413D1150JMT0K-ND |
Manufacturer | |
Manufacturer Product Number | R413D1150JMT0K |
Description | CAP FILM 1500PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413D1150JMT0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.67000 | $6.67 |
10 | $4.23900 | $42.39 |
50 | $3.26160 | $163.08 |
100 | $2.96190 | $296.19 |
500 | $2.45494 | $1,227.47 |
1,500 | $2.21979 | $3,329.69 |
3,000 | $2.10476 | $6,314.28 |
6,000 | $2.01004 | $12,060.24 |