RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.1µF Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMR210ME6100M100R30

DigiKey Part Number
399-7523-ND
Manufacturer
Manufacturer Product Number
PMR210ME6100M100R30
Description
FILTER RC 100 OHMS/0.1UF TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RC EMI Filter 1st Order Low Pass 1 Channel R = 100Ohms, C = 0.1µF Radial
Datasheet
 Datasheet
EDA/CAD Models
PMR210ME6100M100R30 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Low Pass
Filter Order
1st
Technology
RC
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 0.1µF
ESD Protection
No
Operating Temperature
-40°C ~ 85°C
Applications
General Purpose
Voltage - Rated
250VAC
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.201" L x 0.417" W (30.50mm x 10.60mm)
Height
0.634" (16.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$38.64000$38.64
10$27.76400$277.64
50$23.42800$1,171.40
150$21.41533$3,212.30
600$19.61868$11,771.21
1,050$19.06950$20,022.98
2,550$18.35706$46,810.50
Manufacturers Standard Package