PME271ED6xx0KR30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME271ED6150KR30

DigiKey Part Number
399-7475-ND
Manufacturer
Manufacturer Product Number
PME271ED6150KR30
Description
CAP FILM 0.15UF 10% 300VAC RAD
Customer Reference
Detailed Description
0.15 µF Film Capacitor 300V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME271ED6150KR30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.063" L x 0.394" W (27.00mm x 10.00mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.