
PME271E522MR30 | |
---|---|
DigiKey Part Number | 399-12398-ND |
Manufacturer | |
Manufacturer Product Number | PME271E522MR30 |
Description | CAP FILM 0.022UF 20% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PME271E522MR30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.748" L x 0.287" W (19.00mm x 7.30mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.598" (15.20mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - | |
Base Product Number |