PME261JC6100KR19T0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PME261JC6100KR19T0

DigiKey Part Number
399-11794-2-ND - Tape & Reel (TR)
399-11794-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PME261JC6100KR19T0
Description
CAP FILM 0.1UF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 500V 1000V (1kV) Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PME261JC6100KR19T0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
500V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.945" L x 0.445" W (24.00mm x 11.30mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.799" (20.30mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,302
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$20.86000$20.86
10$14.36100$143.61
50$11.76960$588.48
Tape & Reel (TR)
QuantityUnit PriceExt Price
180$10.40061$1,872.11
360$9.84181$3,543.05
540$9.56202$5,163.49
900$9.25170$8,326.53
1,260$9.07035$11,428.64
1,800$8.89593$16,012.67
2,160$8.81322$19,036.56
4,320$8.53482$36,870.42
4,500$8.52004$38,340.18
Manufacturers Standard Package