
PHV223JKP4210ME4 | |
|---|---|
DigiKey Part Number | 399-PHV223JKP4210ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV223JKP4210ME4 |
Description | CAP ALUM HYB 2100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 105mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 105mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.14 A @ 100 Hz | |
Ripple Current @ High Frequency | 30.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | 1.492" (37.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.92000 | $146.92 |
| 10 | $108.59800 | $1,085.98 |
| 85 | $88.91894 | $7,558.11 |
| 170 | $84.61182 | $14,384.01 |
| 510 | $79.23269 | $40,408.67 |
| 1,020 | $77.63563 | $79,188.34 |

