
PHV227JLL4220ME4 | |
|---|---|
DigiKey Part Number | 399-PHV227JLL4220ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHV227JLL4220ME4 |
Description | CAP ALUM HYB 2200UF 20% 35V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 102mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 2200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 102mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 6.14 A @ 120 Hz | |
Ripple Current @ High Frequency | 30.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | 1.177" (29.90mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $129.49000 | $129.49 |
| 10 | $95.17200 | $951.72 |
| 85 | $77.57812 | $6,594.14 |
| 170 | $73.72512 | $12,533.27 |
| 510 | $69.60627 | $35,499.20 |

