
PHH223MML4100ME4 | |
|---|---|
DigiKey Part Number | 399-PHH223MML4100ME4-ND |
Manufacturer | |
Manufacturer Product Number | PHH223MML4100ME4 |
Description | CAP ALU HYBRID RADIAL 125C 63V 1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum - Polymer Capacitors Radial, Can - Solder Lug 65mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tray | Ripple Current @ Low Frequency 9.36 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 46.8 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.600" (15.24mm) |
Capacitance 1000 µF | Size / Dimension 0.795" Dia (20.20mm) |
Tolerance ±20% | Height - Seated (Max) 1.130" (28.70mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 65mOhm | Package / Case Radial, Can - Solder Lug |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $164.92000 | $164.92 |
| 48 | $105.69938 | $5,073.57 |
| 96 | $100.17302 | $9,616.61 |
| 144 | $97.38653 | $14,023.66 |
| 528 | $90.25229 | $47,653.21 |

