
PHE845VD6100MR30LL2 | |
---|---|
DigiKey Part Number | 399-PHE845VD6100MR30LL2-ND |
Manufacturer | |
Manufacturer Product Number | PHE845VD6100MR30LL2 |
Description | CAP FILM RAD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 760V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 760V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.433" W (26.00mm x 11.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.58000 | $20.58 |
10 | $14.15100 | $141.51 |
50 | $11.58400 | $579.20 |
253 | $9.94672 | $2,516.52 |
506 | $9.44451 | $4,778.92 |
1,012 | $9.03104 | $9,139.41 |
2,530 | $8.59424 | $21,743.43 |
5,060 | $8.33083 | $42,154.00 |