PHE840MY6680MD15R06L2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 605
Unit Price: $9.22000
Datasheet
PHE840MY6680MD15R06L2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE840MY6680MD15R06L2

DigiKey Part Number
399-11473-ND
Manufacturer
Manufacturer Product Number
PHE840MY6680MD15R06L2
Description
CAP FILM 0.68UF 20% 760VDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE840MY6680MD15R06L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.354" W (26.00mm x 9.00mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.74000$14.74
10$9.83700$98.37
50$7.91100$395.55
308$6.56688$2,022.60
616$6.21036$3,825.58
1,232$5.91688$7,289.60
2,772$5.63859$15,630.17
5,236$5.46057$28,591.54
Manufacturers Standard Package