
PHE840MB6120MB10R17 | |
---|---|
DigiKey Part Number | 399-6814-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MB6120MB10R17 |
Description | CAP FILM 0.12UF 20% 760VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MB6120MB10R17 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.256" W (18.00mm x 6.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.32900 | $53.29 |
50 | $4.15320 | $207.66 |
100 | $3.79100 | $379.10 |
600 | $3.12510 | $1,875.06 |
1,200 | $2.94528 | $3,534.34 |
3,000 | $2.75539 | $8,266.17 |
5,400 | $2.65691 | $14,347.31 |