PHE840EY7100MD16R06L2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $10.13000
Datasheet
F840DH474M300C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE840EY7100MD16R06L2

DigiKey Part Number
399-5965-ND
Manufacturer
Manufacturer Product Number
PHE840EY7100MD16R06L2
Description
CAP FILM 1UF 20% 760VDC RADIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 300V 760V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE840EY7100MD16R06L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
760V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.024" L x 0.433" W (26.00mm x 11.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.43000$19.43
10$13.28600$132.86
50$10.84640$542.32
253$9.28751$2,349.74
506$8.80939$4,457.55
1,012$8.41575$8,516.74
2,530$8.00004$20,240.10
5,060$7.74926$39,211.26
Manufacturers Standard Package