0.15 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PHE450RF6150JR06L2

DigiKey Part Number
399-PHE450RF6150JR06L2-ND
Manufacturer
Manufacturer Product Number
PHE450RF6150JR06L2
Description
CAP FILM 0.15UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
PHE450RF6150JR06L2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.453" W (31.50mm x 11.50mm)
Height - Seated (Max)
0.886" (22.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$36.75000$36.75
10$26.30900$263.09
50$22.14540$1,107.27
198$19.81131$3,922.64
594$18.49837$10,988.03
1,188$17.85526$21,212.05
2,574$17.27090$44,455.30
Manufacturers Standard Package