
PHE450KK4100JR05 | |
|---|---|
DigiKey Part Number | 399-PHE450KK4100JR05-ND |
Manufacturer | |
Manufacturer Product Number | PHE450KK4100JR05 |
Description | CAP FILM 1000PF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE450KK4100JR05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.157" W (10.00mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.79000 | $37.90 |
| 50 | $2.89900 | $144.95 |
| 100 | $2.62350 | $262.35 |
| 500 | $2.15896 | $1,079.48 |
| 1,000 | $2.01550 | $2,015.50 |
| 3,000 | $1.83830 | $5,514.90 |
| 5,000 | $1.77277 | $8,863.85 |

