
RSBPC1220Z300K | |
---|---|
DigiKey Part Number | 399-RSBPC1220Z300K-ND |
Manufacturer | |
Manufacturer Product Number | RSBPC1220Z300K |
Description | CAP FILM 2200PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 220V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBPC1220Z300K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74500 | $17.45 |
50 | $1.28580 | $64.29 |
100 | $1.14340 | $114.34 |
500 | $0.90436 | $452.18 |
1,000 | $0.83053 | $830.53 |
3,000 | $0.73940 | $2,218.20 |
6,000 | $0.69484 | $4,169.04 |