
PFR5221H100J11L4BULK | |
|---|---|
DigiKey Part Number | 399-7684-ND |
Manufacturer | |
Manufacturer Product Number | PFR5221H100J11L4BULK |
Description | CAP FILM 220PF 2.5% 100VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 pF Film Capacitor 63V 100V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | PFR5221H100J11L4BULK Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±2.5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 100V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.18000 | $11.18 |
| 10 | $7.32500 | $73.25 |
| 50 | $5.79780 | $289.89 |
| 100 | $5.32510 | $532.51 |
| 500 | $4.52708 | $2,263.54 |
| 1,000 | $4.28020 | $4,280.20 |
| 3,000 | $3.97501 | $11,925.03 |
| 5,000 | $3.86216 | $19,310.80 |

