1600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 55mOhm @ 100Hz 8400 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEV227MLP4160QE4

DigiKey Part Number
399-PEV227MLP4160QE4-ND
Manufacturer
Manufacturer Product Number
PEV227MLP4160QE4
Description
CAP ALUM 1600UF 63V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 55mOhm @ 100Hz 8400 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
6.055 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
17.992 A @ 100 kHz
Capacitance
Size / Dimension
0.748" L x 0.748" W (19.00mm x 19.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
1.496" (38.00mm)
Voltage - Rated
63 V
Surface Mount Land Size
1.102" L x 1.102" W (28.00mm x 28.00mm)
ESR (Equivalent Series Resistance)
55mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8400 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$90.93000$90.93
10$65.34400$653.44
50$54.78480$2,739.24
340$46.90753$15,948.56
680$44.91999$30,545.59
1,020$43.91796$44,796.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.