
PEV227KKL4150ME4 | |
|---|---|
DigiKey Part Number | 399-PEV227KKL4150ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEV227KKL4150ME4 |
Description | CAP ALUM 1500UF 20% 40V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - SMD 67mOhm @ 100Hz 6300 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 5.88 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 17.472 A @ 100 kHz |
Capacitance | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 40 V | Surface Mount Land Size 1.024" L x 1.024" W (26.00mm x 26.00mm) |
ESR (Equivalent Series Resistance) 67mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6300 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $87.23000 | $87.23 |
| 10 | $62.53300 | $625.33 |
| 50 | $52.33480 | $2,616.74 |
| 200 | $46.46135 | $9,292.27 |
| 600 | $43.13232 | $25,879.39 |
| 1,000 | $41.88904 | $41,889.04 |

