
PEV227HKL4320ME4 | |
|---|---|
DigiKey Part Number | 399-PEV227HKL4320ME4-ND |
Manufacturer | |
Manufacturer Product Number | PEV227HKL4320ME4 |
Description | CAP ALUM 3200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 49mOhm @ 100Hz 6300 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 6.02 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 17.888 A @ 100 kHz |
Capacitance | Size / Dimension 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 1.024" L x 1.024" W (26.00mm x 26.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6300 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.49000 | $86.49 |
| 10 | $61.97400 | $619.74 |
| 50 | $51.84980 | $2,592.49 |
| 425 | $43.64668 | $18,549.84 |
| 850 | $41.85227 | $35,574.43 |
| 1,275 | $40.94745 | $52,208.00 |

