
PES228MKP3750QE4 | |
|---|---|
DigiKey Part Number | 399-PES228MKP3750QE4-ND |
Manufacturer | |
Manufacturer Product Number | PES228MKP3750QE4 |
Description | CAP ALUM 750UF 63V SMD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 750 µF 63 V Aluminum Electrolytic Capacitors Nonstandard SMD 93mOhm @ 100Hz 6300 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tray | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.96 A @ 100 Hz |
Capacitance | Ripple Current @ High Frequency 5.824 A @ 100 kHz |
Tolerance -10%, +30% | Size / Dimension 1.693" L x 0.709" W (43.00mm x 18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.697" (17.70mm) |
ESR (Equivalent Series Resistance) 93mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6300 Hrs @ 125°C | Package / Case Nonstandard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $92.49000 | $92.49 |
| 10 | $66.52000 | $665.20 |
| 50 | $55.80760 | $2,790.38 |
| 400 | $47.31083 | $18,924.33 |
| 800 | $45.38104 | $36,304.83 |
| 1,200 | $44.40837 | $53,290.04 |

