6200 µF 25 V Aluminum Electrolytic Capacitors Nonstandard SMD 27mOhm @ 100Hz 8400 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PES227HLP4620QE4

DigiKey Part Number
399-PES227HLP4620QE4-ND
Manufacturer
Manufacturer Product Number
PES227HLP4620QE4
Description
CAP ALUM 6200UF 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
6200 µF 25 V Aluminum Electrolytic Capacitors Nonstandard SMD 27mOhm @ 100Hz 8400 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
7.56 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
22.464 A @ 100 kHz
Capacitance
Size / Dimension
1.693" L x 0.787" W (43.00mm x 20.00mm)
Tolerance
-10%, +30%
Height - Seated (Max)
0.697" (17.70mm)
Voltage - Rated
25 V
Surface Mount Land Size
1.994" L x 0.689" W (50.65mm x 17.50mm)
ESR (Equivalent Series Resistance)
27mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8400 Hrs @ 125°C
Package / Case
Nonstandard SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,260$45.07568$56,795.36
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.