
PEH534VDC3220M2 | |
|---|---|
DigiKey Part Number | 399-7562-ND |
Manufacturer | |
Manufacturer Product Number | PEH534VDC3220M2 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH534VDC3220M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 460mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 100 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.42000 | $79.42 |
| 10 | $56.60500 | $566.05 |
| 50 | $47.19300 | $2,359.65 |
| 100 | $44.23000 | $4,423.00 |
| 500 | $39.14372 | $19,571.86 |
| 1,000 | $37.54603 | $37,546.03 |

