C331C684K5R5TA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C333C102KDR5TA7303

DigiKey Part Number
399-C333C102KDR5TA7303TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C333C102KDR5TA7303
Description
CAP CER RAD MONO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C333C102KDR5TA7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Height - Seated (Max)
0.420" (10.67mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.65656$8,484.84
Manufacturers Standard Package