
PEH200MV6100MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200MV6100MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200MV6100MU2 |
Description | CAP ALUM 100000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200MV6100MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100Hz | |
Lifetime @ Temp. | 19000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 34.3 A @ 100 Hz | |
Ripple Current @ High Frequency | 50.3 A @ 10 kHz | |
Lead Spacing | 1.260" (32.00mm) | |
Size / Dimension | 3.016" Dia (76.60mm) | |
Height - Seated (Max) | 5.748" (146.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,191.38000 | $1,191.38 |
| 12 | $974.58333 | $11,695.00 |
| 60 | $911.34783 | $54,680.87 |

