
PEH200KA4680MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200KA4680MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200KA4680MU2 |
Description | CAP ALUM 6800UF 20% 40V SCREW CH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200KA4680MU2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 33mOhm @ 100Hz | |
Lifetime @ Temp. | 10000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 9.9 A @ 100 Hz | |
Ripple Current @ High Frequency | 18.1 A @ 10 kHz | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.441" Dia (36.60mm) | |
Height - Seated (Max) | 2.028" (51.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $233.41000 | $233.41 |
| 10 | $177.21400 | $1,772.14 |
| 50 | $154.09060 | $7,704.53 |
| 100 | $146.82370 | $14,682.37 |
| 500 | $135.95746 | $67,978.73 |

