
PEH169RD3680QB2 | |
---|---|
DigiKey Part Number | 399-PEH169RD3680QB2-ND |
Manufacturer | |
Manufacturer Product Number | PEH169RD3680QB2 |
Description | CAP ALUM SCRW TERM 105C |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 250mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH169RD3680QB2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100Hz | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.2 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.9 A @ 10 kHz | |
Lead Spacing | 0.512" (13.00mm) | |
Size / Dimension | 1.441" Dia (36.60mm) | |
Height - Seated (Max) | 3.760" (95.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $160.59890 | $16,059.89 |