
PEG124MG368AQL1 | |
---|---|
DigiKey Part Number | 399-18283-ND |
Manufacturer | |
Manufacturer Product Number | PEG124MG368AQL1 |
Description | CAP ALUM 680UF 20% 63V AXIAL TH |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 140mOhm @ 100Hz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PEG124MG368AQL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.09 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.5 A @ 5 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia x 1.457" L (16.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.47000 | $52.47 |
10 | $45.48900 | $454.89 |
50 | $40.82020 | $2,041.01 |
100 | $35.45590 | $3,545.59 |