15 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 4.3Ohm @ 100Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124MA2150QT1

DigiKey Part Number
399-PEG124MA2150QT1-ND
Manufacturer
Manufacturer Product Number
PEG124MA2150QT1
Description
CAP ALUM 15UF 63V AXIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 µF 63 V Aluminum Electrolytic Capacitors Axial, Can 4.3Ohm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124MA2150QT1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
113 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
1 A @ 5 kHz
Capacitance
Size / Dimension
0.394" Dia x 0.787" L (10.00mm x 20.00mm)
Tolerance
-10%, +30%
Mounting Type
Voltage - Rated
63 V
Package / Case
Axial, Can
ESR (Equivalent Series Resistance)
4.3Ohm @ 100Hz
Base Product Number
Lifetime @ Temp.
2000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$22.58125$22,581.25

Other Suppliers on DigiKey

1,500In Stock
Ships from WEC