
PEG124KB2680QL1 | |
|---|---|
DigiKey Part Number  | 399-7535-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PEG124KB2680QL1  | 
Description  | CAP ALUM 68UF 40V AXIAL TH  | 
Customer Reference  | |
Detailed Description  | 68 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 1.4Ohm @ 100Hz 2000 Hrs @ 125°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PEG124KB2680QL1 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Discontinued at Digi-Key  | |
Capacitance  | ||
Tolerance  | -10%, +30%  | |
Voltage - Rated  | 40 V  | |
ESR (Equivalent Series Resistance)  | 1.4Ohm @ 100Hz  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Operating Temperature  | -40°C ~ 125°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 221 mA @ 100 Hz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.394" Dia x 1.142" L (10.00mm x 29.00mm)  | |
Height - Seated (Max)  | -  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Axial, Can  | |
Base Product Number  | 

