470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 370mOhm @ 100Hz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEG124GD3470QT1

DigiKey Part Number
399-PEG124GD3470QT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PEG124GD3470QT1
Description
CAP ALUM AXL 125C
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Axial, Can 370mOhm @ 100Hz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
PEG124GD3470QT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-10%, +30%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
370mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
632 mA @ 100 Hz
Ripple Current @ High Frequency
1.1 A @ 5 kHz
Lead Spacing
-
Size / Dimension
0.512" Dia x 1.142" L (13.00mm x 29.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$23.08111$27,697.33