
P295BJ222M500A | |
---|---|
DigiKey Part Number | 399-12054-ND |
Manufacturer | |
Manufacturer Product Number | P295BJ222M500A |
Description | CAP FILM 2200PF 20% 500VAC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 500V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P295BJ222M500A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 115°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.256" W (18.00mm x 6.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.82000 | $14.82 |
10 | $9.90300 | $99.03 |
50 | $7.96860 | $398.43 |
400 | $6.47385 | $2,589.54 |
800 | $6.14076 | $4,912.61 |
1,200 | $5.97383 | $7,168.60 |
2,800 | $5.68079 | $15,906.21 |
5,200 | $5.50661 | $28,634.37 |