P278CJ473M480A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 345
Unit Price: $101.00000
Datasheet
P278
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P278CJ473M480A

DigiKey Part Number
399-12061-ND
Manufacturer
Manufacturer Product Number
P278CJ473M480A
Description
CAP FILM 0.047UF 20% 480VAC RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 480V Paper, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
P278CJ473M480A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
480V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.945" L x 0.354" W (24.00mm x 9.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.799" (20.30mm)
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 345 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

345In Stock
Ships from WEC