
OHD5R-130B | |
---|---|
DigiKey Part Number | 399-20067-ND |
Manufacturer | |
Manufacturer Product Number | OHD5R-130B |
Description | THERMOSTAT 130DEG C SPST-NC MOD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Thermostat 266°F (130°C) SPST-NC Module PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | OHD5R-130B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 266°F (130°C) | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | 0.1A (30V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.36000 | $45.36 |
5 | $40.89600 | $204.48 |
10 | $39.22500 | $392.25 |
25 | $37.23840 | $930.96 |
50 | $35.87840 | $1,793.92 |
100 | $34.63120 | $3,463.12 |
500 | $33.95700 | $16,978.50 |