
OHD3-35M | |
---|---|
DigiKey Part Number | 399-20055-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-35M |
Description | THERMOSTAT 35DEG C MOD SLDR LUG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Thermostat 95°F (35°C) SPST-NO Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-35M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 95°F (35°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $54.25000 | $54.25 |
5 | $48.88200 | $244.41 |
10 | $46.88100 | $468.81 |
25 | $44.48920 | $1,112.23 |
50 | $42.85580 | $2,142.79 |
100 | $41.35760 | $4,135.76 |
500 | $38.34268 | $19,171.34 |
1,000 | $37.21926 | $37,219.26 |