
MPXV1D1740L1R0 | |
|---|---|
DigiKey Part Number | 399-MPXV1D1740L1R0TR-ND - Tape & Reel (TR) 399-MPXV1D1740L1R0CT-ND - Cut Tape (CT) 399-MPXV1D1740L1R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1740L1R0 |
Description | FIXED IND 1UH 30A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 30 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1740L1R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 43A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.30000 | $33.30 |
| 10 | $27.36100 | $273.61 |
| 25 | $25.30920 | $632.73 |
| 50 | $23.86380 | $1,193.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $22.50140 | $2,250.14 |
| 200 | $21.21845 | $4,243.69 |
| 300 | $20.50250 | $6,150.75 |
| 500 | $19.63606 | $9,818.03 |
| 700 | $19.08574 | $13,360.02 |
| 1,000 | $18.51983 | $18,519.83 |



