
MPXV1D1040L470 | |
---|---|
DigiKey Part Number | 399-MPXV1D1040L470TR-ND - Tape & Reel (TR) 399-MPXV1D1040L470CT-ND - Cut Tape (CT) 399-MPXV1D1040L470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D1040L470 |
Description | FIXED IND 47UH 3A 182.6MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 3 A 182.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D1040L470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 182.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.394" W (10.80mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.35000 | $10.35 |
10 | $8.47400 | $84.74 |
25 | $7.84000 | $196.00 |
50 | $7.39320 | $369.66 |
100 | $6.96950 | $696.95 |
250 | $6.44828 | $1,612.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.08008 | $3,040.04 |
1,000 | $5.73341 | $5,733.41 |
1,500 | $5.54001 | $8,310.01 |
2,500 | $5.30592 | $13,264.80 |
3,500 | $5.15731 | $18,050.58 |
5,000 | $5.00442 | $25,022.10 |
12,500 | $4.95739 | $61,967.38 |