
MPXV1D0830L4R7 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0830L4R7TR-ND - Tape & Reel (TR) 399-MPXV1D0830L4R7CT-ND - Cut Tape (CT) 399-MPXV1D0830L4R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0830L4R7 |
Description | FIXED IND 4.7UH 7.7A 29.7 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 7.7 A 29.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0830L4R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.341" L x 0.315" W (8.65mm x 8.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $7.79400 | $77.94 |
| 25 | $7.20520 | $180.13 |
| 50 | $6.79420 | $339.71 |
| 100 | $6.40620 | $640.62 |
| 250 | $5.92672 | $1,481.68 |
| 500 | $5.58816 | $2,794.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.81484 | $7,222.26 |
| 3,000 | $4.45463 | $13,363.89 |
| 4,500 | $4.27518 | $19,238.31 |

