2.2 µH Shielded Inductor 11.4 A 13.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0830L2R2

DigiKey Part Number
399-MPXV1D0830L2R2TR-ND - Tape & Reel (TR)
399-MPXV1D0830L2R2CT-ND - Cut Tape (CT)
399-MPXV1D0830L2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0830L2R2
Description
FIXED IND 2.2UH 11.4A 13.6 MOHM
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 11.4 A 13.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0830L2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
13.6mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.18152$15,544.56
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.04000$9.04
10$7.41600$74.16
25$6.86320$171.58
50$6.47040$323.52
100$6.10120$610.12
250$5.64424$1,411.06
500$5.32210$2,661.05
Digi-Reel®
QuantityUnit PriceExt Price
1$11.26000$11.26
10$9.49600$94.96
25$8.63600$215.90
50$8.11800$405.90
100$6.73590$673.59
250$6.21776$1,554.44
500$5.87246$2,936.23
* All Digi-Reel orders will add a $55.00 reeling fee.