1 µH Shielded Inductor 17.6 A 5.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0830L1R0

DigiKey Part Number
399-MPXV1D0830L1R0TR-ND - Tape & Reel (TR)
399-MPXV1D0830L1R0CT-ND - Cut Tape (CT)
399-MPXV1D0830L1R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0830L1R0
Description
FIXED IND 1UH 17.6A 5.7 MOHM SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 17.6 A 5.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0830L1R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
5.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
46MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.341" L x 0.315" W (8.65mm x 8.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.45000$9.45
10$7.79400$77.94
25$7.20520$180.13
50$6.79420$339.71
100$6.40620$640.62
250$5.92672$1,481.68
500$5.58816$2,794.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.09169$7,637.53
3,000$4.80190$14,405.70
4,500$4.64031$20,881.40
7,500$4.44469$33,335.17
10,500$4.32050$45,365.25
15,000$4.27518$64,127.70
Manufacturers Standard Package