MPXV1D1770
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0630LR47

DigiKey Part Number
399-MPXV1D0630LR47TR-ND - Tape & Reel (TR)
399-MPXV1D0630LR47CT-ND - Cut Tape (CT)
399-MPXV1D0630LR47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0630LR47
Description
FIXED IND 470NH 18.7A 4 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 18.7 A 4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0630LR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21A
Shielding
Shielded
DC Resistance (DCR)
4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.276" L x 0.256" W (7.00mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.96000$7.96
10$6.56900$65.69
25$6.07960$151.99
50$5.73120$286.56
100$5.40370$540.37
250$4.99884$1,249.71
500$4.71328$2,356.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$4.28182$6,422.73
3,000$3.96183$11,885.49
4,500$3.78514$17,033.13
7,500$3.73601$28,020.07
Manufacturers Standard Package