470 nH Shielded Inductor 13.8 A 6.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0530LR47

DigiKey Part Number
399-MPXV1D0530LR47TR-ND - Tape & Reel (TR)
399-MPXV1D0530LR47CT-ND - Cut Tape (CT)
399-MPXV1D0530LR47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0530LR47
Description
FIXED IND 470NH 13.8A 6.9 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 13.8 A 6.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0530LR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13A
Shielding
Shielded
DC Resistance (DCR)
6.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
91MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$6.85700$68.57
25$6.34360$158.59
50$5.98200$299.10
100$5.63990$563.99
250$5.21768$1,304.42
500$4.91974$2,459.87
1,000$4.63906$4,639.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$4.02090$10,052.25
5,000$3.71932$18,596.60
7,500$3.71098$27,832.35
Manufacturers Standard Package