
MPXV1D0530LR22 | |
|---|---|
DigiKey Part Number | 399-MPXV1D0530LR22TR-ND - Tape & Reel (TR) 399-MPXV1D0530LR22CT-ND - Cut Tape (CT) 399-MPXV1D0530LR22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPXV1D0530LR22 |
Description | FIXED IND 220NH 18.4A 3.9 MOHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 18.4 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPXV1D0530LR22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 140MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.197" W (5.30mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $6.85700 | $68.57 |
| 25 | $6.34360 | $158.59 |
| 50 | $5.98200 | $299.10 |
| 100 | $5.63990 | $563.99 |
| 250 | $5.21768 | $1,304.42 |
| 500 | $4.91974 | $2,459.87 |
| 1,000 | $4.63906 | $4,639.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.02090 | $10,052.25 |



