3.3 µH Shielded Inductor 4.1 A 64.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV1D0520L3R3

DigiKey Part Number
399-MPXV1D0520L3R3TR-ND - Tape & Reel (TR)
399-MPXV1D0520L3R3CT-ND - Cut Tape (CT)
399-MPXV1D0520L3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPXV1D0520L3R3
Description
FIXED IND 3.3UH 4.1A 64.2 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 4.1 A 64.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPXV1D0520L3R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.5A
Shielding
Shielded
DC Resistance (DCR)
64.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
34MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,503
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$6.85700$68.57
25$6.34360$158.59
50$5.98200$299.10
100$5.63990$563.99
250$5.21768$1,304.42
500$4.91974$2,459.87
1,000$4.63906$4,639.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$4.17262$14,604.17
7,000$3.93554$27,548.78
10,500$3.80330$39,934.65
17,500$3.71098$64,942.15
Manufacturers Standard Package