METCOM MPX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
METCOM MPX Series
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D2213L2R2

DigiKey Part Number
399-MPX1D2213L2R2TR-ND - Tape & Reel (TR)
399-MPX1D2213L2R2CT-ND - Cut Tape (CT)
399-MPX1D2213L2R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D2213L2R2
Description
FIXED IND 2.2UH 59A 1.4 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 59 A 1.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D2213L2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
56A
Shielding
Shielded
DC Resistance (DCR)
1.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.886" L x 0.866" W (22.50mm x 22.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$98.04000$98.04
10$80.59900$805.99
25$74.57240$1,864.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$70.32060$3,516.03
100$66.31610$6,631.61
150$64.08300$9,612.45
250$61.37920$15,344.80
350$60.55611$21,194.64
Manufacturers Standard Package