



MPX1D1740L150 | |
---|---|
DigiKey Part Number | 399-MPX1D1740L150TR-ND - Tape & Reel (TR) 399-MPX1D1740L150CT-ND - Cut Tape (CT) 399-MPX1D1740L150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1740L150 |
Description | FIXED IND 15UH 7.5A 35.2MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 7.5 A 35.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1740L150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 35.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.669" L x 0.673" W (17.00mm x 17.10mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $20.74220 | $2,074.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.43000 | $46.43 |
10 | $37.62800 | $376.28 |
25 | $33.44840 | $836.21 |
50 | $31.58940 | $1,579.47 |