



MPX1D1264LR33 | |
---|---|
DigiKey Part Number | 399-MPX1D1264LR33TR-ND - Tape & Reel (TR) 399-MPX1D1264LR33CT-ND - Cut Tape (CT) 399-MPX1D1264LR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1264LR33 |
Description | FIXED IND 330NH 45.6A 1.2MOHM SM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 45.6 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1264LR33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 61MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.92000 | $19.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.61566 | $5,307.83 |