Similar




MPX1D1264L100 | |
|---|---|
DigiKey Part Number | 399-MPX1D1264L100TR-ND - Tape & Reel (TR) 399-MPX1D1264L100CT-ND - Cut Tape (CT) 399-MPX1D1264L100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPX1D1264L100 |
Description | FIXED IND 10UH 12.2A 16.1 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 12.2 A 16.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MPX1D1264L100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.492" W (13.20mm x 12.50mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $13.87000 | $138.70 |
| 100 | $11.40400 | $1,140.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.55116 | $2,637.79 |
| 500 | $9.94934 | $4,974.67 |
| 750 | $9.61379 | $7,210.34 |
| 1,250 | $9.20749 | $11,509.36 |
| 1,750 | $8.94946 | $15,661.56 |
| 2,500 | $8.68414 | $21,710.35 |


