MPX1D0618
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPX1D0618
KEMET METCOM MPX Power Inductors | Digi-Key Daily
Metal Composite (METCOM) Commercial Grade Power Inductors

MPX1D1250LR47

DigiKey Part Number
399-MPX1D1250LR47TR-ND - Tape & Reel (TR)
399-MPX1D1250LR47CT-ND - Cut Tape (CT)
399-MPX1D1250LR47DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPX1D1250LR47
Description
FIXED IND 470NH 34.8A 1.8MOHM SM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 34.8 A 1.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
MPX1D1250LR47 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
55A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
54MHz
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.492" W (13.20mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.85000$18.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.07168$5,035.84